Similar

SI2136-B30-GMR | |
|---|---|
DigiKey Part Number | SI2136-B30-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2136-B30-GMR |
Description | IC VIDEO TUNER 32QFN |
Customer Reference | |
Detailed Description | Video Tuner IC GPIO NTSC, PAL, SECAM 32-QFN (5x5) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Professional Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | GPIO | |
Voltage - Supply | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |


