Video Tuner IC NTSC, PAL, SECAM 28-QFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2137-A30-GMR

DigiKey Part Number
SI2137-A30-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2137-A30-GMR
Description
IC VIDEO TUNER 28QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Video Tuner IC NTSC, PAL, SECAM 28-QFN (4x4) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Tuner
Applications
Professional Video
Standards
NTSC, PAL, SECAM
Control Interface
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.52558£3,813.95
5,000£1.47018£7,350.90
Manufacturers Standard Package
Unit Price without VAT:£1.52558
Unit Price with VAT:£1.83070