Parametric Equivalent
Parametric Equivalent

591KD153M000DGR | |
|---|---|
DigiKey Part Number | 863-591KD153M000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591KD153M000DGR |
Description | XTAL OSC XO 153.0000MHZ CML SMD |
Customer Reference | |
Detailed Description | 153 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.42000 | £6.42 |
| 10 | £5.58200 | £55.82 |
| 25 | £5.27920 | £131.98 |
| 50 | £5.06120 | £253.06 |
| 100 | £4.85240 | £485.24 |
| 250 | £4.58968 | £1,147.42 |
| 500 | £4.40074 | £2,200.37 |
| 1,000 | £4.21977 | £4,219.77 |
| Unit Price without VAT: | £6.42000 |
|---|---|
| Unit Price with VAT: | £7.70400 |


