Parametric Equivalent
Parametric Equivalent

591KA148M350DG | |
|---|---|
DigiKey Part Number | 863-591KA148M350DG-ND |
Manufacturer | |
Manufacturer Product Number | 591KA148M350DG |
Description | XTAL OSC XO 148.3500MHZ CML SMD |
Customer Reference | |
Detailed Description | 148.35 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.48000 | £6.48 |
| 10 | £5.63400 | £56.34 |
| 25 | £5.32840 | £133.21 |
| 50 | £5.10840 | £255.42 |
| 100 | £4.89750 | £489.75 |
| 250 | £4.63244 | £1,158.11 |
| 500 | £4.44172 | £2,220.86 |
| 1,000 | £4.25907 | £4,259.07 |
| Unit Price without VAT: | £6.48000 |
|---|---|
| Unit Price with VAT: | £7.77600 |


