Parametric Equivalent
Parametric Equivalent

590FC433M000DG | |
|---|---|
DigiKey Part Number | 863-590FC433M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590FC433M000DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 433 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.24000 | £8.24 |
| 10 | £7.16500 | £71.65 |
| 25 | £6.77640 | £169.41 |
| 50 | £6.49640 | £324.82 |
| 100 | £6.22850 | £622.85 |
| 250 | £5.89164 | £1,472.91 |
| 500 | £5.64928 | £2,824.64 |
| 1,000 | £5.56251 | £5,562.51 |
| Unit Price without VAT: | £8.24000 |
|---|---|
| Unit Price with VAT: | £9.88800 |


