Parametric Equivalent
Parametric Equivalent

590EB500M000DG | |
|---|---|
DigiKey Part Number | 863-590EB500M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590EB500M000DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 500 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.49000 | £8.49 |
| 10 | £7.38300 | £73.83 |
| 25 | £6.98240 | £174.56 |
| 50 | £6.69400 | £334.70 |
| 100 | £6.41790 | £641.79 |
| 250 | £6.07076 | £1,517.69 |
| 500 | £5.82104 | £2,910.52 |
| 1,000 | £5.58195 | £5,581.95 |
| Unit Price without VAT: | £8.49000 |
|---|---|
| Unit Price with VAT: | £10.18800 |


