Parametric Equivalent
Parametric Equivalent

590DD34M3680DGR | |
|---|---|
DigiKey Part Number | 863-590DD34M3680DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590DD34M3680DGR |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 34.368 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.84000 | £5.84 |
| 10 | £5.07900 | £50.79 |
| 25 | £4.80360 | £120.09 |
| 50 | £4.60520 | £230.26 |
| 100 | £4.41500 | £441.50 |
| 250 | £4.17600 | £1,044.00 |
| 500 | £4.00398 | £2,001.99 |
| 1,000 | £3.83929 | £3,839.29 |
| Unit Price without VAT: | £5.84000 |
|---|---|
| Unit Price with VAT: | £7.00800 |


