Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590CB122M880DG | |
|---|---|
DigiKey Part Number | 863-590CB122M880DG-ND |
Manufacturer | |
Manufacturer Product Number | 590CB122M880DG |
Description | XTAL OSC XO 122.8800MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.79000 | £5.79 |
| 10 | £5.03200 | £50.32 |
| 25 | £4.75920 | £118.98 |
| 50 | £4.56260 | £228.13 |
| 100 | £4.37430 | £437.43 |
| 250 | £4.13748 | £1,034.37 |
| 500 | £3.96704 | £1,983.52 |
| 1,000 | £3.80387 | £3,803.87 |
| Unit Price without VAT: | £5.79000 |
|---|---|
| Unit Price with VAT: | £6.94800 |



