Parametric Equivalent
Parametric Equivalent

590BD296M704DG | |
|---|---|
DigiKey Part Number | 863-590BD296M704DG-ND |
Manufacturer | |
Manufacturer Product Number | 590BD296M704DG |
Description | XTAL OSC XO 296.7040MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 296.704 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.17000 | £8.17 |
| 10 | £7.09900 | £70.99 |
| 25 | £6.71360 | £167.84 |
| 50 | £6.43640 | £321.82 |
| 100 | £6.17100 | £617.10 |
| 250 | £5.83728 | £1,459.32 |
| 500 | £5.59716 | £2,798.58 |
| 1,000 | £5.51119 | £5,511.19 |
| Unit Price without VAT: | £8.17000 |
|---|---|
| Unit Price with VAT: | £9.80400 |


