571MJA000542DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £91.17820
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £91.17836
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £121.15060
Datasheet
698.812335 MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
698.812335 MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

571MJA000542DGR

DigiKey Part Number
571MJA000542DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
571MJA000542DGR
Description
XTAL OSC VCXO 698.812335MHZ LVPE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
698.812335 MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable (Reprogrammable)
Output
LVPECL
Voltage - Supply
2.97V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
±130ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£121.15048£30,287.62
Manufacturers Standard Package
Unit Price without VAT:£121.15048
Unit Price with VAT:£145.38058