Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571MEB000547DG | |
|---|---|
DigiKey Part Number | 571MEB000547DG-ND |
Manufacturer | |
Manufacturer Product Number | 571MEB000547DG |
Description | XTAL OSC VCXO 698.812335MHZ LVPE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 698.812335 MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable (Reprogrammable) | |
Output | LVPECL | |
Voltage - Supply | 2.97V ~ 3.63V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 130mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £91.17820 | £4,558.91 |
| Unit Price without VAT: | £91.17820 |
|---|---|
| Unit Price with VAT: | £109.41384 |


