Parametric Equivalent
Parametric Equivalent

511QAA13M5600BAG | |
|---|---|
DigiKey Part Number | 863-511QAA13M5600BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511QAA13M5600BAG |
Description | XTAL OSC XO 13.5600MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.62000 | £4.62 |
| 10 | £4.01400 | £40.14 |
| 25 | £3.79640 | £94.91 |
| 50 | £3.63940 | £181.97 |
| 100 | £3.48910 | £348.91 |
| 250 | £3.30004 | £825.01 |
| 500 | £3.16402 | £1,582.01 |
| 1,000 | £3.03374 | £3,033.74 |
| 2,500 | £2.89811 | £7,245.27 |
| Unit Price without VAT: | £4.62000 |
|---|---|
| Unit Price with VAT: | £5.54400 |


