Parametric Equivalent
Parametric Equivalent

511ECA91M4000AAG | |
|---|---|
DigiKey Part Number | 863-511ECA91M4000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 511ECA91M4000AAG |
Description | XTAL OSC XO 91.4000MHZ LVPECL |
Customer Reference | |
Detailed Description | 91.4 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.27000 | £5.27 |
| 10 | £4.57300 | £45.73 |
| 25 | £4.32480 | £108.12 |
| 50 | £4.14640 | £207.32 |
| 100 | £3.97520 | £397.52 |
| 250 | £3.75984 | £939.96 |
| 500 | £3.60494 | £1,802.47 |
| 1,000 | £3.45659 | £3,456.59 |
| Unit Price without VAT: | £5.27000 |
|---|---|
| Unit Price with VAT: | £6.32400 |


