511BBA122M880BAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £22.67000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £22.67000
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: £16.64968
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £13.93765
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £17.75520
Datasheet
New at DigiKey
122.88 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511BBA122M880BAGR

DigiKey Part Number
863-511BBA122M880BAGR-ND
Manufacturer
Manufacturer Product Number
511BBA122M880BAGR
Description
XTAL OSC XO 122.8800MHZ LVDS SMD
Customer Reference
Detailed Description
122.88 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£4.62000£4.62
10£4.01400£40.14
25£3.79640£94.91
50£3.63940£181.97
100£3.48910£348.91
250£3.30004£825.01
500£3.16402£1,582.01
1,000£3.03374£3,033.74
2,500£2.89811£7,245.27
Manufacturers Standard Package
Unit Price without VAT:£4.62000
Unit Price with VAT:£5.54400