Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510NBA100M000BAG | |
|---|---|
DigiKey Part Number | 863-510NBA100M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510NBA100M000BAG |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.58000 | £4.58 |
| 10 | £3.97700 | £39.77 |
| 25 | £3.76120 | £94.03 |
| 50 | £3.60580 | £180.29 |
| 100 | £3.45690 | £345.69 |
| 250 | £3.26960 | £817.40 |
| 500 | £3.13484 | £1,567.42 |
| 1,000 | £3.00576 | £3,005.76 |
| 2,500 | £2.87138 | £7,178.45 |
| Unit Price without VAT: | £4.58000 |
|---|---|
| Unit Price with VAT: | £5.49600 |


