Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510KBA100M000BAGR | |
|---|---|
DigiKey Part Number | 863-510KBA100M000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510KBA100M000BAGR |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510KBA100M000BAG | Skyworks Solutions Inc. | 106 | 863-510KBA100M000BAG-ND | £3.85000 | Parametric Equivalent |
| 510KBA100M000BAG | Skyworks Solutions Inc. | 200 | 336-5250-ND | £3.90000 | Parametric Equivalent |
| 510KBA100M000BAGR | Skyworks Solutions Inc. | 0 | 863-510KBA100M000BAGR-ND | £3.70000 | Parametric Equivalent |
| 510KCA100M000BAG | Skyworks Solutions Inc. | 152 | 863-510KCA100M000BAG-ND | £3.85000 | Parametric Equivalent |
| 510KCA100M000BAG | Skyworks Solutions Inc. | 400 | 336-5251-ND | £2.98910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.70000 | £3.70 |
| 10 | £3.21500 | £32.15 |
| 25 | £3.04040 | £76.01 |
| 50 | £2.91480 | £145.74 |
| 100 | £2.79440 | £279.44 |
| 250 | £2.64288 | £660.72 |
| 500 | £2.53388 | £1,266.94 |
| 1,000 | £2.42948 | £2,429.48 |
| 2,500 | £2.29824 | £5,745.60 |
| Unit Price without VAT: | £3.70000 |
|---|---|
| Unit Price with VAT: | £4.44000 |


