Parametric Equivalent
Parametric Equivalent

510FCA160M000BAG | |
|---|---|
DigiKey Part Number | 863-510FCA160M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510FCA160M000BAG |
Description | XTAL OSC XO 160.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.76000 | £4.76 |
| 10 | £4.13600 | £41.36 |
| 25 | £3.91160 | £97.79 |
| 50 | £3.75000 | £187.50 |
| 100 | £3.59520 | £359.52 |
| 250 | £3.40036 | £850.09 |
| 500 | £3.26020 | £1,630.10 |
| 1,000 | £3.12598 | £3,125.98 |
| 2,500 | £2.95724 | £7,393.10 |
| Unit Price without VAT: | £4.76000 |
|---|---|
| Unit Price with VAT: | £5.71200 |


