Parametric Equivalent
Parametric Equivalent

510CCA200M000BAGR | |
|---|---|
DigiKey Part Number | 863-510CCA200M000BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510CCA200M000BAGR |
Description | XTAL OSC XO 200.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.70000 | £3.70 |
| 10 | £3.21500 | £32.15 |
| 25 | £3.04040 | £76.01 |
| 50 | £2.91480 | £145.74 |
| 100 | £2.79440 | £279.44 |
| 250 | £2.64288 | £660.72 |
| 500 | £2.53388 | £1,266.94 |
| 1,000 | £2.42948 | £2,429.48 |
| 2,500 | £2.29824 | £5,745.60 |
| Unit Price without VAT: | £3.70000 |
|---|---|
| Unit Price with VAT: | £4.44000 |


