510CCA17M0160AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £4.06000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £4.06000
Datasheet
New at DigiKey
17.016 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA17M0160AAG

DigiKey Part Number
863-510CCA17M0160AAG-ND
Manufacturer
Manufacturer Product Number
510CCA17M0160AAG
Description
XTAL OSC XO 17.0160MHZ CMOS SMD
Customer Reference
Detailed Description
17.016 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£4.06000£4.06
10£3.52900£35.29
25£3.33760£83.44
50£3.19980£159.99
100£3.06750£306.75
250£2.90128£725.32
500£2.78166£1,390.83
1,000£2.66709£2,667.09
2,500£2.52305£6,307.62
Manufacturers Standard Package
Unit Price without VAT:£4.06000
Unit Price with VAT:£4.87200