Parametric Equivalent
Parametric Equivalent

510CBAM654397AAG | |
|---|---|
DigiKey Part Number | 863-510CBAM654397AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CBAM654397AAG |
Description | XTAL OSC XO 654.3970KHZ CMOS SMD |
Customer Reference | |
Detailed Description | 654.397 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.06000 | £4.06 |
| 10 | £3.52900 | £35.29 |
| 25 | £3.33760 | £83.44 |
| 50 | £3.19980 | £159.99 |
| 100 | £3.06750 | £306.75 |
| 250 | £2.90128 | £725.32 |
| 500 | £2.78166 | £1,390.83 |
| 1,000 | £2.66709 | £2,667.09 |
| 2,500 | £2.52305 | £6,307.62 |
| Unit Price without VAT: | £4.06000 |
|---|---|
| Unit Price with VAT: | £4.87200 |


