510CBA144M000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £4.10000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £4.10000
Datasheet

Direct


Cardinal Components Inc.
In Stock: 0
Unit Price: £1.92620
Datasheet
New at DigiKey
144 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CBA144M000AAGR

DigiKey Part Number
863-510CBA144M000AAGR-ND
Manufacturer
Manufacturer Product Number
510CBA144M000AAGR
Description
XTAL OSC XO 144.0000MHZ CMOS SMD
Customer Reference
Detailed Description
144 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£4.10000£4.10
10£3.56200£35.62
25£3.36880£84.22
50£3.22960£161.48
100£3.09610£309.61
250£2.92828£732.07
500£2.80756£1,403.78
1,000£2.69192£2,691.92
2,500£2.54654£6,366.35
Manufacturers Standard Package
Unit Price without VAT:£4.10000
Unit Price with VAT:£4.92000