Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510BBA70M6560AAGR | |
|---|---|
DigiKey Part Number | 863-510BBA70M6560AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA70M6560AAGR |
Description | XTAL OSC XO 70.6560MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 70.656 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.22000 | £5.22 |
| 10 | £4.53100 | £45.31 |
| 25 | £4.28520 | £107.13 |
| 50 | £4.10820 | £205.41 |
| 100 | £3.93850 | £393.85 |
| 250 | £3.72516 | £931.29 |
| 500 | £3.57168 | £1,785.84 |
| 1,000 | £3.42470 | £3,424.70 |
| Unit Price without VAT: | £5.22000 |
|---|---|
| Unit Price with VAT: | £6.26400 |


