Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9501AI-02P2-3310-644.531250 | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-02P2-3310-644.531250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-02P2-3310-644.531250 |
Description | MEMS OSC XO 644.531250 MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 644.53125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 41mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £5.35544 | £1,338.86 |
| Unit Price without VAT: | £5.35544 |
|---|---|
| Unit Price with VAT: | £6.42653 |


