Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9501AE-02A1-2510-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AE-02A1-2510-156.250000ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9501AE-02A1-2510-156.250000E |
Description | MEMS OSC XO 156.25MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFW (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-02A1-2510-156.250000E | SiTime | 0 | 1473-SIT9375AE-02A1-2510-156.250000ETR-ND | £5.75714 | Parametric Equivalent |
| SG2520VHN 156.2500M-DCHPZA6 | EPSON | 0 | 114-SG2520VHN156.2500M-DCHPZA6TR-ND | £10.83324 | Parametric Equivalent |
| SG2520VHN 156.2500M-DCHPZAB | EPSON | 0 | 114-SG2520VHN156.2500M-DCHPZAB-ND | £15.46500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.62081 | £6,620.81 |
| Unit Price without VAT: | £6.62081 |
|---|---|
| Unit Price with VAT: | £7.94497 |




