
SIT9386AE-2B3-33E135.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9386AE-2B3-33E135.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AE-2B3-33E135.000000 |
Description | MEMS OSC XO 135.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 135 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.72000 | £14.72 |
| 10 | £12.79300 | £127.93 |
| 25 | £12.10000 | £302.50 |
| 50 | £11.60120 | £580.06 |
| 100 | £11.12370 | £1,112.37 |
| 250 | £10.68004 | £2,670.01 |
| Unit Price without VAT: | £14.72000 |
|---|---|
| Unit Price with VAT: | £17.66400 |

