Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9375AI-02A3-3310-125.000000E | |
|---|---|
DigiKey Part Number | 1473-SIT9375AI-02A3-3310-125.000000ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9375AI-02A3-3310-125.000000E |
Description | MEMS OSC XO 125MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 39mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFW (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.07344 | £3,073.44 |
| Unit Price without VAT: | £3.07344 |
|---|---|
| Unit Price with VAT: | £3.68813 |


