
SIT9367AI-1E3-33N533.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-1E3-33N533.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-1E3-33N533.333000 |
Description | MEMS OSC XO 533.3330MHZ LVPECL |
Customer Reference | |
Detailed Description | 533.333 MHz XO (Standard) LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.95000 | £8.95 |
| 10 | £7.78000 | £77.80 |
| 25 | £7.35760 | £183.94 |
| 50 | £7.05380 | £352.69 |
| 100 | £6.76290 | £676.29 |
| 250 | £6.39716 | £1,599.29 |
| 500 | £6.13408 | £3,067.04 |
| 1,000 | £5.88216 | £5,882.16 |
| Unit Price without VAT: | £8.95000 |
|---|---|
| Unit Price with VAT: | £10.74000 |

