
SIT9367AI-1E3-33N400.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-1E3-33N400.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-1E3-33N400.000000 |
Description | MEMS OSC XO 400.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 400 MHz XO (Standard) LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.03000 | £9.03 |
| 10 | £7.85200 | £78.52 |
| 25 | £7.42600 | £185.65 |
| 50 | £7.11940 | £355.97 |
| 100 | £6.82590 | £682.59 |
| 250 | £6.45672 | £1,614.18 |
| 500 | £6.19120 | £3,095.60 |
| 1,000 | £5.93693 | £5,936.93 |
| Unit Price without VAT: | £9.03000 |
|---|---|
| Unit Price with VAT: | £10.83600 |

