
SIT9367AI-1CF-33N640.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AI-1CF-33N640.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AI-1CF-33N640.000000 |
Description | MEMS OSC XO 640.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 640 MHz XO (Standard) LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 94mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.68000 | £19.68 |
| 10 | £17.10800 | £171.08 |
| 25 | £16.18200 | £404.55 |
| 50 | £15.51600 | £775.80 |
| 100 | £14.87780 | £1,487.78 |
| 250 | £14.17252 | £3,543.13 |
| Unit Price without VAT: | £19.68000 |
|---|---|
| Unit Price with VAT: | £23.61600 |

