
SIT9367AC-2B2-33E285.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9367AC-2B2-33E285.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9367AC-2B2-33E285.000000 |
Description | MEMS OSC XO 285.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 285 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9367AC-2B2-33E285.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.53000 | £11.53 |
| 10 | £10.02300 | £100.23 |
| 25 | £9.47960 | £236.99 |
| 50 | £9.08860 | £454.43 |
| 100 | £8.71410 | £871.41 |
| 250 | £8.24328 | £2,060.82 |
| 500 | £7.90458 | £3,952.29 |
| Unit Price without VAT: | £11.53000 |
|---|---|
| Unit Price with VAT: | £13.83600 |

