
SIT9365AE-2B2-33E106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AE-2B2-33E106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AE-2B2-33E106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.00000 | £14.00 |
| 10 | £12.17300 | £121.73 |
| 25 | £11.51400 | £287.85 |
| 50 | £11.03920 | £551.96 |
| 100 | £10.58470 | £1,058.47 |
| 250 | £10.11160 | £2,527.90 |
| Unit Price without VAT: | £14.00000 |
|---|---|
| Unit Price with VAT: | £16.80000 |

