156.253906 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9156AI-2D3-33E156.253906

DigiKey Part Number
1473-SIT9156AI-2D3-33E156.253906-ND
Manufacturer
Manufacturer Product Number
SIT9156AI-2D3-33E156.253906
Description
OSC XO 3.3V 156.253906MHZ
Customer Reference
Detailed Description
156.253906 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£3.44000£3.44
10£2.98600£29.86
25£2.82400£70.60
50£2.70740£135.37
100£2.59550£259.55
250£2.45476£613.69
500£2.35350£1,176.75
1,000£2.25649£2,256.49
2,500£2.13455£5,336.38
Manufacturers Standard Package
Unit Price without VAT:£3.44000
Unit Price with VAT:£4.12800