162.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2D2-33E162.500000

DigiKey Part Number
1473-SIT9121AI-2D2-33E162.500000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2D2-33E162.500000
Description
MEMS OSC XO 162.5000MHZ LVDS SMD
Customer Reference
Detailed Description
162.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2D2-33E162.500000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£4.45000£4.45
10£3.86600£38.66
25£3.65560£91.39
50£3.50460£175.23
100£3.35990£335.99
250£3.17784£794.46
500£3.04686£1,523.43
1,000£2.92138£2,921.38
2,500£2.76364£6,909.10
Manufacturers Standard Package
Unit Price without VAT:£4.45000
Unit Price with VAT:£5.34000