130 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2D1-33E130.000000

DigiKey Part Number
1473-SIT9121AI-2D1-33E130.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2D1-33E130.000000
Description
MEMS OSC XO 130.0000MHZ LVDS SMD
Customer Reference
Detailed Description
130 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2D1-33E130.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,733
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£4.71000£4.71
10£4.09700£40.97
25£3.87480£96.87
50£3.71460£185.73
100£3.56120£356.12
250£3.36828£842.07
500£3.22944£1,614.72
1,000£3.09648£3,096.48
2,500£2.92930£7,323.25
Manufacturers Standard Package
Unit Price without VAT:£4.71000
Unit Price with VAT:£5.65200