
SIT9121AI-2D1-25E30.720000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D1-25E30.720000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D1-25E30.720000 |
Description | MEMS OSC XO 30.7200MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 30.72 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D1-25E30.720000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.71000 | £4.71 |
| 10 | £4.09700 | £40.97 |
| 25 | £3.87480 | £96.87 |
| 50 | £3.71460 | £185.73 |
| 100 | £3.56120 | £356.12 |
| 250 | £3.36828 | £842.07 |
| 500 | £3.22944 | £1,614.72 |
| 1,000 | £3.09648 | £3,096.48 |
| 2,500 | £2.92930 | £7,323.25 |
| Unit Price without VAT: | £4.71000 |
|---|---|
| Unit Price with VAT: | £5.65200 |

