
SIT9121AI-2B3-XXS156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B3-XXS156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B3-XXS156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B3-XXS156.250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.57000 | £3.57 |
| 10 | £3.10300 | £31.03 |
| 25 | £2.93400 | £73.35 |
| 50 | £2.81280 | £140.64 |
| 100 | £2.69660 | £269.66 |
| 250 | £2.55036 | £637.59 |
| 500 | £2.44518 | £1,222.59 |
| 1,000 | £2.34441 | £2,344.41 |
| 2,500 | £2.21772 | £5,544.30 |
| Unit Price without VAT: | £3.57000 |
|---|---|
| Unit Price with VAT: | £4.28400 |

