Direct




SIT9121AI-1D3-33E70.656000X | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-1D3-33E70.656000XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-1D3-33E70.656000X |
Description | MEMS OSC XO 70.6560MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70.656 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.24144 | £560.36 |
| Unit Price without VAT: | £2.24144 |
|---|---|
| Unit Price with VAT: | £2.68973 |


