
SIT9121AI-1D3-25E108.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-1D3-25E108.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-1D3-25E108.000000 |
Description | MEMS OSC XO 108.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 108 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-1D3-25E108.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.47000 | £3.47 |
| 10 | £3.01400 | £30.14 |
| 25 | £2.85040 | £71.26 |
| 50 | £2.73260 | £136.63 |
| 100 | £2.61970 | £261.97 |
| 250 | £2.47760 | £619.40 |
| 500 | £2.37540 | £1,187.70 |
| 1,000 | £2.27751 | £2,277.51 |
| 2,500 | £2.15442 | £5,386.05 |
| Unit Price without VAT: | £3.47000 |
|---|---|
| Unit Price with VAT: | £4.16400 |

