
SIT9121AC-2C3-33E160.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2C3-33E160.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2C3-33E160.000000 |
Description | MEMS OSC XO 160.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.53000 | £3.53 |
| 10 | £3.06600 | £30.66 |
| 25 | £2.89880 | £72.47 |
| 50 | £2.77900 | £138.95 |
| 100 | £2.66420 | £266.42 |
| 250 | £2.51972 | £629.93 |
| 500 | £2.41576 | £1,207.88 |
| 1,000 | £2.31619 | £2,316.19 |
| 2,500 | £2.19102 | £5,477.55 |
| Unit Price without VAT: | £3.53000 |
|---|---|
| Unit Price with VAT: | £4.23600 |

