
SIT9121AC-2C1-25E75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2C1-25E75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2C1-25E75.000000 |
Description | MEMS OSC XO |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2C1-25E75.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.46000 | £4.46 |
| 10 | £3.87600 | £38.76 |
| 25 | £3.66480 | £91.62 |
| 50 | £3.51340 | £175.67 |
| 100 | £3.36820 | £336.82 |
| 250 | £3.18576 | £796.44 |
| 500 | £3.05442 | £1,527.21 |
| 1,000 | £2.92866 | £2,928.66 |
| 2,500 | £2.78544 | £6,963.60 |
| Unit Price without VAT: | £4.46000 |
|---|---|
| Unit Price with VAT: | £5.35200 |

