
SIT9121AC-2B1-33E52.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2B1-33E52.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2B1-33E52.000000 |
Description | MEMS OSC 52.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-2B1-33E52.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.64000 | £4.64 |
| 10 | £4.02800 | £40.28 |
| 25 | £3.81000 | £95.25 |
| 50 | £3.65220 | £182.61 |
| 100 | £3.50140 | £350.14 |
| 250 | £3.31172 | £827.93 |
| 500 | £3.17520 | £1,587.60 |
| 1,000 | £3.04447 | £3,044.47 |
| 2,500 | £2.88010 | £7,200.25 |
| Unit Price without VAT: | £4.64000 |
|---|---|
| Unit Price with VAT: | £5.56800 |

