
SIT9121AC-1D3-33E122.880000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1D3-33E122.880000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1D3-33E122.880000 |
Description | MEMS OSC XO 122.8800MHZ LVPECL |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1D3-33E122.880000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.36000 | £3.36 |
| 10 | £2.92200 | £29.22 |
| 25 | £2.76280 | £69.07 |
| 50 | £2.64860 | £132.43 |
| 100 | £2.53920 | £253.92 |
| 250 | £2.40148 | £600.37 |
| 500 | £2.30242 | £1,151.21 |
| 1,000 | £2.20751 | £2,207.51 |
| 2,500 | £2.08822 | £5,220.55 |
| Unit Price without VAT: | £3.36000 |
|---|---|
| Unit Price with VAT: | £4.03200 |

