
SIT9121AC-1B2-33E62.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1B2-33E62.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1B2-33E62.500000 |
Description | MEMS OSC XO 62.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 62.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1B2-33E62.500000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.33000 | £4.33 |
| 10 | £3.76100 | £37.61 |
| 25 | £3.55720 | £88.93 |
| 50 | £3.41000 | £170.50 |
| 100 | £3.26930 | £326.93 |
| 250 | £3.09212 | £773.03 |
| 500 | £2.96462 | £1,482.31 |
| 1,000 | £2.84252 | £2,842.52 |
| 2,500 | £2.68903 | £6,722.57 |
| Unit Price without VAT: | £4.33000 |
|---|---|
| Unit Price with VAT: | £5.19600 |

