
SIT9120AI-2C3-XXE106.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-XXE106.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-XXE106.250000 |
Description | MEMS OSC XO 106.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.15000 | £6.15 |
| 10 | £5.34700 | £53.47 |
| 25 | £5.05720 | £126.43 |
| 50 | £4.84820 | £242.41 |
| 100 | £4.64820 | £464.82 |
| 250 | £4.39648 | £1,099.12 |
| 500 | £4.21542 | £2,107.71 |
| 1,000 | £4.04201 | £4,042.01 |
| Unit Price without VAT: | £6.15000 |
|---|---|
| Unit Price with VAT: | £7.38000 |

