
SIT9120AI-2C3-33E148.351648 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-33E148.351648-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-33E148.351648 |
Description | MEMS OSC XO 148.351648MHZ LVDS |
Customer Reference | |
Detailed Description | 148.351648 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.44000 | £3.44 |
| 10 | £2.98500 | £29.85 |
| 25 | £2.82280 | £70.57 |
| 50 | £2.70620 | £135.31 |
| 100 | £2.59440 | £259.44 |
| 250 | £2.45372 | £613.43 |
| 500 | £2.35248 | £1,176.24 |
| 1,000 | £2.25554 | £2,255.54 |
| 2,500 | £2.13366 | £5,334.15 |
| Unit Price without VAT: | £3.44000 |
|---|---|
| Unit Price with VAT: | £4.12800 |

