
SIT9120AI-2C3-33E133.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-33E133.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-33E133.333000 |
Description | MEMS OSC XO 133.3330MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133.333 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.57000 | £3.57 |
| 10 | £3.10500 | £31.05 |
| 25 | £2.93600 | £73.40 |
| 50 | £2.81440 | £140.72 |
| 100 | £2.69810 | £269.81 |
| 250 | £2.55184 | £637.96 |
| 500 | £2.44660 | £1,223.30 |
| 1,000 | £2.34577 | £2,345.77 |
| 2,500 | £2.21901 | £5,547.52 |
| Unit Price without VAT: | £3.57000 |
|---|---|
| Unit Price with VAT: | £4.28400 |

