
SIT9120AI-2C2-33E133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-33E133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-33E133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.28000 | £4.28 |
| 10 | £3.71600 | £37.16 |
| 25 | £3.51400 | £87.85 |
| 50 | £3.36880 | £168.44 |
| 100 | £3.22970 | £322.97 |
| 250 | £3.05464 | £763.66 |
| 500 | £2.92868 | £1,464.34 |
| 1,000 | £2.80810 | £2,808.10 |
| 2,500 | £2.65680 | £6,642.00 |
| Unit Price without VAT: | £4.28000 |
|---|---|
| Unit Price with VAT: | £5.13600 |

