
SIT9120AI-2B1-33E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B1-33E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B1-33E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.67000 | £4.67 |
| 10 | £4.05600 | £40.56 |
| 25 | £3.83640 | £95.91 |
| 50 | £3.67780 | £183.89 |
| 100 | £3.52580 | £352.58 |
| 250 | £3.33472 | £833.68 |
| 500 | £3.19728 | £1,598.64 |
| 1,000 | £3.06563 | £3,065.63 |
| 2,500 | £2.90014 | £7,250.35 |
| Unit Price without VAT: | £4.67000 |
|---|---|
| Unit Price with VAT: | £5.60400 |

