
SIT9120AI-1D2-25E212.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D2-25E212.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D2-25E212.500000 |
Description | MEMS OSC XO 212.5000MHZ LVPECL |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.24000 | £4.24 |
| 10 | £3.68300 | £36.83 |
| 25 | £3.48280 | £87.07 |
| 50 | £3.33880 | £166.94 |
| 100 | £3.20090 | £320.09 |
| 250 | £3.02744 | £756.86 |
| 500 | £2.90264 | £1,451.32 |
| 1,000 | £2.78309 | £2,783.09 |
| 2,500 | £2.63327 | £6,583.18 |
| Unit Price without VAT: | £4.24000 |
|---|---|
| Unit Price with VAT: | £5.08800 |

