
SIT9120AI-1D2-25E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D2-25E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D2-25E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.28000 | £4.28 |
| 10 | £3.71700 | £37.17 |
| 25 | £3.51520 | £87.88 |
| 50 | £3.36980 | £168.49 |
| 100 | £3.23070 | £323.07 |
| 250 | £3.05564 | £763.91 |
| 500 | £2.92966 | £1,464.83 |
| 1,000 | £2.80901 | £2,809.01 |
| 2,500 | £2.65780 | £6,644.50 |
| Unit Price without VAT: | £4.28000 |
|---|---|
| Unit Price with VAT: | £5.13600 |

